
The MIC94092YMT-TR is a high side driver with a maximum output current of 1.2A and on-state resistance of 225mR. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a lead-free MLF-4 package and is available in tape and reel packaging with a quantity of 5000 units.
Sign in to ask questions about the Microchip MIC94092YMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94092YMT-TR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Number of Outputs | 1 |
| On-state Resistance-Max | 225MR |
| Output Configuration | High Side |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC94092YMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
