The MIC94094YC6 is an industrial-grade buffer/inverter driver IC from Microchip, featuring a supply voltage range of 1.7V to 5.5V and a maximum supply current of 0.015mA. It operates over a temperature range of -40°C to 85°C and is available in a 6-pin SC-70 package. This device is designed for use in a variety of applications, including those requiring a buffer or inverter peripheral driver.
Checking distributor stock and pricing after the page loads.
Microchip MIC94094YC6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2.025 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.015 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.