The MIC94162YCS is a 6-terminal buffer/inverter driver IC from Microchip, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage range of 1.7V to 5.5V. The device has a maximum supply current of 55μA and is available in a WLCSP-6 package. The IC is suitable for use in buffer or inverter based peripheral driver applications, with input characteristics including Schmitt trigger functionality.
Microchip MIC94162YCS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 1 |
| Length | 1.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.055 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.