
The MIC94162YCS-TR is an automotive-grade buffer/inverter driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a supply voltage range of 1.7V to 5.5V and a maximum supply current of 55μA. The device has a true output polarity and is based on a Schmitt trigger input characteristic. It is available in a 6-terminal WLCSP-6 package with a width of 1mm and a length of 1.5mm.
Sign in to ask questions about the Microchip MIC94162YCS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94162YCS-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 1 |
| Length | 1.5 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.055 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94162YCS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.