
Fixed positive LDO regulator with a 1.2V nominal output voltage, adjustable from 1.164V to 1.236V. Features a maximum input voltage of 3.6V and a minimum input voltage of 1.8V. Dropout voltage is a maximum of 0.1V. This 4-terminal device utilizes a DUAL terminal position and is housed in an R-PDSO-N4 package measuring 1.2mm in width and 1.6mm in length. Operating temperature range spans from -40°C to 125°C, with TS 16949 screening.
Microchip MIC94310-4YMT-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94310-4YMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.