The MIC94310-DYMT is a linear voltage regulator LDO with a nominal output voltage of 1.85V. It can handle an input voltage range of 1.8V to 3.6V and provides an output current of up to 0.2A. The device operates within a temperature range of -40°C to 125°C. It is packaged in the HVSON package type.
Microchip MIC94310-DYMT technical specifications.
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.7945 |
| Output Voltage1-Max | 1.9055 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.