The MIC94310 is a linear voltage regulator with a nominal output voltage of 2.5V. It has a maximum dropout voltage of 0.1V and can operate at input voltages between 3V and 3.6V. The device is packaged in a TDFN-4 package and is suitable for use in applications where a stable voltage is required. The MIC94310 is rated for operation over a temperature range of -40C to 125C and is compliant with TS 16949 screening level.
Sign in to ask questions about the Microchip MIC94310-JYMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94310-JYMT-T5 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94310-JYMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.