The MIC94310-JYMT-TR is a linear voltage regulator with a nominal output voltage of 2.5V and a maximum dropout voltage of 0.1V. It operates from an input voltage range of 3V to 3.6V and can handle temperatures up to 125°C. The device is packaged in a TDFN-4 package and is suitable for use in automotive applications, as indicated by its TS 16949 screening level.
Sign in to ask questions about the Microchip MIC94310-JYMT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94310-JYMT-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.425 |
| Output Voltage1-Max | 2.575 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94310-JYMT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.