The MIC94310-PYMT is a linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 200mA. It operates from an input voltage range of 1.8V to 3.6V and has a dropout voltage of up to 0.1V. The device is packaged in a HVSON package and is rated for operation over a temperature range of -40°C to 125°C.
Microchip MIC94310-PYMT technical specifications.
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.