The MIC94310-SYMT-TR is a 3.3V linear voltage regulator with a maximum dropout voltage of 0.1V. It operates over a temperature range of -40°C to 125°C and is available in a 4-pin TDFN-4 package. The device is compliant with TS 16949 and is suitable for use in automotive applications.
Microchip MIC94310-SYMT-TR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 1.2 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94310-SYMT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.