
1-Channel, 3.3V fixed output LDO voltage regulator with 200mA maximum output current. Features a low 40mV dropout voltage and 200nA quiescent current. Designed for surface mount applications with a compact 1.6mm x 1.2mm x 0.55mm TDFN EP package. Operates from 1.8V to 3.6V input voltage and across a -40°C to 125°C temperature range. RoHS compliant and supplied in tape and reel packaging.
Microchip MIC94310-SYMTT5 technical specifications.
| Dropout Voltage | 40mV |
| Height | 0.55mm |
| Length | 1.6mm |
| Min Current Limit | 250mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | Ripple Blocker™ |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.