The MIC94345-4YMT-T5 is a 1.2V low dropout linear voltage regulator with a maximum output voltage of 1.236V and a minimum output voltage of 1.164V. It operates over a temperature range of -40°C to 125°C and has an input voltage range of 1.8V to 3.6V. The regulator is packaged in a 6-pin HVSON package.
Sign in to ask questions about the Microchip MIC94345-4YMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94345-4YMT-T5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94345-4YMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.