The MIC94355-4YMT is a 1.2V linear voltage regulator from Microchip. It has a maximum input voltage of 3.6V and a minimum input voltage of 1.8V. The regulator can supply up to 0.5A of current. It operates over a temperature range of -40°C to 125°C. The device is packaged in a 1.60 X 1.60 MM, GREEN, TDFN-6 package.
Microchip MIC94355-4YMT technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.