
The MIC94355-FYMT-T5 is a dual output low dropout (LDO) voltage regulator with a nominal output voltage of 1.5V and a maximum dropout voltage of 0.2V. It operates over a temperature range of -40°C to 125°C and is available in a 6-pin TDFN-6 package. The device has a maximum input voltage of 3.6V and a minimum input voltage of 1.8V. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Microchip MIC94355-FYMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94355-FYMT-T5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94355-FYMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.