Fixed Positive LDO Regulator, 0.2V Dropout, CMOS, PDSO6
Microchip MIC94355-OYMT-T5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.