The MIC94355-SYMT-T5 is a 3.3V linear voltage regulator with a maximum input voltage of 3.6V and a nominal output voltage of 3.3V. It has a dropout voltage of 0.2V and operates over a temperature range of -40°C to 125°C. The regulator is available in a 6-pin TDFN package.
Sign in to ask questions about the Microchip MIC94355-SYMT-T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC94355-SYMT-T5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Width | 1.6 |
| Length | 1.6 |
| Number of Functions | 1 |
| Input Voltage-Max | 3.6 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC94355-SYMT-T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.