
The MICRF002BM is a specialized IC from Microchip, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 2.4mA. The device has a receiving current of 2.2mA and a current rating of 10mA. It is not RoHS compliant and contains lead, but has a sensitivity of -95dBm and a data rate of 10Kbps.
Microchip MICRF002BM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.2mA |
| Current Rating | 10mA |
| Data Rate | 10Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.4mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | -95dBm |
| RoHS | Not Compliant |
No datasheet is available for this part.
