The MICRF009BMTR is a RF transceiver from Microchip, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 2.9mA. The device has a sensitivity of -102dBm and a data rate of 2Kbps. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Microchip MICRF009BMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MICRF009BMTR technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.9mA |
| Data Rate | 2Kbps |
| Frequency | 440MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 2.9mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sensitivity | -102dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF009BMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.