
The MICRF022YM-FS12 is a surface mount RF receiver IC with a frequency range of 300 MHz to 440 MHz and an operating supply voltage of 5V. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.75V. The device is lead free and RoHS compliant. It operates over a temperature range of -40°C to 85°C and has a sensitivity of -97dBm. The IC is packaged in a SOIC-8 package and is available in a rail/Tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MICRF022YM-FS12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MICRF022YM-FS12 technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.2mA |
| Data Rate | 10Kbps |
| Depth | 3.94mm |
| Frequency | 440MHz |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 440 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -97dBm |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF022YM-FS12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
