Sign in to ask questions about the Microchip MICRF103BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MICRF103BM technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 19mA |
| Data Rate | 115Kbps |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 22mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF103BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
