Sign in to ask questions about the Microchip MICRF103BMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MICRF103BMTR technical specifications.
| Package/Case | SOIC |
| Current - Transmitting | 19mA |
| Data Rate | 115Kbps |
| Frequency | 800MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 16mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MICRF103BMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
