
Surface mount RF transceiver IC operating from 300 MHz to 450 MHz, supporting ASK/FSK modulation. Features a 10dBm output power and a data rate of up to 50Kbps. Operates with supply voltages from 1.8V to 3.6V and draws a supply current of 6.9mA, with a transmitting current of 11mA. Packaged in a 10-pin MSOP with dimensions of 3mm x 3mm x 0.92mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MICRF112YMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MICRF112YMM technical specifications.
| Package/Case | MSOP |
| Current - Transmitting | 11mA |
| Data Rate | 50Kbps |
| Depth | 3mm |
| Frequency | 450MHz |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QwikRadio® |
| Supply Current | 6.9mA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF112YMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
