
Specialty consumer circuit, QSOP package, surface mount. Features a 300 MHz to 350 MHz operating frequency range with a 235kHz bandwidth and 7.2Kbps data rate. Offers 2 receivers with -110dBm sensitivity and a maximum output current of 400uA. Operates from a 3V to 3.6V supply voltage, consuming 3.9mA current. Rated for -40°C to 105°C operating temperature.
Microchip MICRF213AYQS technical specifications.
| Bandwidth | 235kHz |
| Package/Case | QSOP |
| Current - Receiving | 3.9mA |
| Data Rate | 7.2Kbps |
| Depth | 3.91mm |
| Frequency | 350MHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 350MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Frequency | 300 MHz to 350 MHz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Supply Current | 3.9mA |
| Termination | SMD/SMT |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF213AYQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
