
Specialty consumer circuit, QSOP package, operating frequency range of 300 MHz to 450 MHz. Features a 1.5MHz bandwidth, 10Kbps data rate, and -108dBm sensitivity. Designed for surface mount with a supply voltage range of 3V to 3.6V. Operating temperature range from -40°C to 85°C.
Microchip MICRF218AYQS technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | QSOP |
| Current - Receiving | 5.5mA |
| Data Rate | 10Kbps |
| Depth | 3.91mm |
| Frequency | 450MHz |
| Height | 1.47mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 450MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 450 MHz |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -108dBm |
| Supply Current | 4mA |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF218AYQS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
