
The MICRF221AYQS-TR is a 950MHz RF transceiver with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3.3V and has a sensitivity of -109dBm. The device is packaged in a QSOP package and is designed for surface mount applications. The MICRF221AYQS-TR is RoHS compliant and lead free.
Sign in to ask questions about the Microchip MICRF221AYQS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MICRF221AYQS-TR technical specifications.
| Package/Case | QSOP |
| Current - Receiving | 9.3mA |
| Data Rate | 10Kbps |
| Depth | 3.91mm |
| Frequency | 950MHz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF221AYQS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
