Checking distributor stock and pricing after the page loads.
Microchip MICRF300YC6-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |