The MICRF500BLQ is an industrial-temperature specialized telecom IC from Microchip, featuring a 44-pin LQFP package and a nominal supply voltage of 3V. It operates within a temperature range of -40°C to 85°C and has a quad terminal position. This IC is designed for high-reliability applications and meets industrial temperature grade standards.
Microchip MICRF500BLQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.