Txrx Uhf 700-1100MHZ 44-LQFP
Microchip MICRF500BLQTR technical specifications.
| Package/Case | LQFP |
| Depth | 10mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.5V |
| Operating Frequency | 1100 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Thickness | 2.15mm |
| Width | 10mm |
| RoHS | Compliant |
No datasheet is available for this part.