Microchip MICRF505DEV1 technical specifications.
| Depth | 5mm |
| Evaluation Kit | Yes |
| Frequency | 950MHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RadioWire® |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF505DEV1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.