RF Transceiver FSK 32-Pin QFN EP T/R
Microchip MICRF505YML TR technical specifications.
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | FSK |
| Maximum RF Operating Frequency Range | 500 to 1500MHz |
| Maximum RF Operating Frequency | 950MHz |
| Min Operating Supply Voltage | 2V |
| Operating Band Frequency | 850 to 950MHz |
| Max Operating Supply Voltage | 2.5V |
| Maximum Data Rate | 200Kbps |
| Pin Count | 32 |
| Package/Case | QFN EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.