Microchip MICRF507YML-TR technical specifications.
| Package/Case | QFN |
| Current - Receiving | 12mA |
| Current - Transmitting | 21.5mA |
| Data Rate | 200Kbps |
| Depth | 5mm |
| Frequency | 510MHz |
| Gain | 23dB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | 2V |
| P1dB | 10dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -113dBm |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF507YML-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.