
34-output serial LED driver IC, featuring a 4.75V to 11V input voltage range and 1.8V output voltage. This integrated circuit offers a 15mA current rating per output and a low-level output current of 25mA. Housed in a 40-pin PDIP package for through-hole mounting, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MM5450YN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Current Rating | 15mA |
| Height | 3.81mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 51.82mm |
| Low Level Output Current | 25mA |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Outputs | 34 |
| Number of Segments | 34 |
| Operating Supply Current | 10mA |
| Output Current | 2.7mA |
| Output Voltage | 1.8V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 13.86mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MM5450YN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
