
34-output LED driver IC featuring a 500kHz switching frequency. Operates with an input voltage range of 4.75V to 11V, delivering 1.8V at 15mA per output. Serial interface for control, housed in a PLCC surface-mount package. RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip MM5450YVTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MM5450YVTR technical specifications.
| Package/Case | PLCC |
| Current Rating | 15mA |
| Interface | Serial |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Input Voltage | 11V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 34 |
| Number of Segments | 35 |
| Operating Supply Current | 10mA |
| Output Current | 15mA |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip MM5450YVTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
