
The MM5451BV is a serial interface IC with a package type of PLCC-44. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 4.75V to 11V. The device has a maximum supply current of 10mA. It is suitable for surface mount applications.
Sign in to ask questions about the Microchip MM5451BV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MM5451BV technical specifications.
| Package/Case | PLCC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MM5451BV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.