
The MM5451YV is a surface mount PLCC package interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 11V and a minimum supply voltage of 4.75V. The device has a power dissipation of 1W and is RoHS compliant. It is available in a package quantity of 26 and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MM5451YV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Current Rating | 15mA |
| Height | 3.66mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.65mm |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Output Current | 15mA |
| Output Voltage | 1.8V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 16.65mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MM5451YV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
