The MM7150-AB0 is a microprocessor circuit with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 16 terminals and is packaged in a commercial-grade S-XQMA-N16 package. The device operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 2.3V and a maximum supply voltage of 3.6V. It is compliant with the TS 16949 screening level.
Sign in to ask questions about the Microchip MM7150-AB0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MM7150-AB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MM7150-AB0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.