The MM7150-AB1 is a 16-terminal quad microprocessor IC from Microchip, designed to operate within a temperature range of 0°C to 70°C. It requires a supply voltage between 2.3V and 3.6V. The device features a commercial temperature grade and a JEDEC package code of S-XQMA-N16. It is a microprocessor circuit type IC, suitable for various applications.
Sign in to ask questions about the Microchip MM7150-AB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MM7150-AB1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQMA-N16 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MM7150-AB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.