
The MMAD1104/TR13 is a 14-pin uni-directional diode array from Microchip, featuring a maximum power dissipation of 1500mW and a temperature range of -55°C to 150°C. It is packaged in a SOIC lead-frame SMT package with a seated plane height of 1.75mm. The diode array is suitable for surface mount applications and is configured as an array of 16 diodes.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MMAD1104/TR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MMAD1104/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.74(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Array 16 |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Power Dissipation | 1500mW |
| Maximum Leakage Current | 0.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MMAD1104/TR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.