Checking distributor stock and pricing after the page loads.
Microchip MML4402-GM3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | PIN DIODE |
| Breakdown Voltage-Min | 75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |