The MPLAD15KP11CA is a single bidirectional transient voltage suppressor diode with a maximum reverse voltage of 11V and a minimum breakdown voltage of 12.2V. It has a maximum non-repetitive peak reverse power dissipation of 15000W and a maximum clamping voltage of 18.2V. The diode is made of silicon and has a maximum power dissipation of 2.5W. It is packaged in a R-PSSO-G1 package type and is suitable for use in a variety of applications.
Microchip MPLAD15KP11CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Breakdown Voltage-Min | 12.2 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 12.85 |
| Breakdown Voltage-Max | 13.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.