This 1-pin bidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 14V, a minimum breakdown voltage of 15.6V, and a maximum non-repetitive peak reverse power dissipation of 15000W. Operating within a maximum power dissipation of 2.5W, this device is suitable for use in a variety of applications. The ROHS compliant plastic package is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Microchip MPLAD15KP14CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Breakdown Voltage-Min | 15.6 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.2 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |