This silicon transient voltage suppressor diode features a maximum reverse voltage of 15V, a minimum breakdown voltage of 16.7V, and a maximum non-repetitive peak reverse power dissipation of 15000W. The device has a maximum power dissipation of 2.5W and is packaged in a R-PSSO-G1 type package. The diode is unidirectional and has a nominal breakdown voltage of 17.6V, with a maximum breakdown voltage of 18.5V. It is suitable for use as a transient voltage suppressor in electronic circuits.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| Breakdown Voltage-Max | 18.5 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |