This is a single-element bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 16V and a minimum breakdown voltage of 17.8V. The diode is made of silicon and has a maximum non-repetitive peak reverse power dissipation of 15000W. It is packaged in a ROHS compliant plastic package. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Microchip MPLAD15KP16CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16 |
| Breakdown Voltage-Min | 17.8 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 26 |
| Breakdown Voltage-Nom | 18.75 |
| Breakdown Voltage-Max | 19.7 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |