This silicon transient voltage suppressor diode features a breakdown voltage of 18.9V and a maximum clamping voltage of 27.6V. It can withstand a non-repetitive peak reverse power dissipation of 15000W and a maximum power dissipation of 2.5W. The diode is available in a single bidirectional configuration with a terminal position of single. It is packaged in a plastic package with a maximum reverse voltage of 17V.
Microchip MPLAD15KP17CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Breakdown Voltage-Min | 18.9 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 19.9 |
| Breakdown Voltage-Max | 20.9 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.