This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 180V and a minimum breakdown voltage of 200V. The non-repetitive peak reverse power dissipation is 15kW and the clamping voltage is 291V. It is manufactured by Microchip and is compliant with ROHS regulations. The diode is made of silicon and has a maximum power dissipation of 2.5W.
Checking distributor stock and pricing after the page loads.
Microchip MPLAD15KP180CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| Breakdown Voltage-Min | 200 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 291 |
| Breakdown Voltage-Nom | 210.5 |
| Breakdown Voltage-Max | 221 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |