This is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 28V and a minimum breakdown voltage of 31.1V. It has a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 45.5V. The diode is made of silicon and has a maximum power dissipation of 2.5W. It is packaged in a ROHS compliant plastic package.
Microchip MPLAD15KP28CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Breakdown Voltage-Min | 31.1 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 45.5 |
| Breakdown Voltage-Nom | 32.75 |
| Breakdown Voltage-Max | 34.4 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.