This unidirectional silicon transient voltage suppressor diode has a maximum reverse voltage of 40V and a minimum breakdown voltage of 44.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 64.5V. The diode is packaged in a ROHS compliant plastic package and is suitable for use in a variety of applications.
Microchip MPLAD15KP40AE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.