This 40V bidirectional silicon TVS diode features a breakdown voltage of 44.4V and a maximum non-repetitive peak reverse power dissipation of 15000W. The device is constructed from a single element and has a maximum power dissipation of 2.5W. It is available in a ROHS compliant plastic package.
Checking distributor stock and pricing after the page loads.
Microchip MPLAD15KP40CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |