This silicon transient voltage suppressor diode features a breakdown voltage of 63.15V and a maximum power dissipation of 2.5W. It has a maximum reverse voltage of 54V and a non-repetitive peak reverse power dissipation of 15000W. The diode is available in a single bidirectional configuration with a plastic package-1 design.
Microchip MPLAD15KP54CA technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 54 |
| Breakdown Voltage-Min | 60 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 87.1 |
| Breakdown Voltage-Nom | 63.15 |
| Breakdown Voltage-Max | 66.3 |
| Power Dissipation-Max | 2.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.