The MPLAD15KP85CAE3 is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage of 85V and a maximum non-repetitive peak reverse power dissipation of 15000W. It has a maximum clamping voltage of 137V and a maximum breakdown voltage of 104V. The diode is made of silicon and has a maximum power dissipation of 2.5W. It is available in a 1-pin R-PSSO-G1 package and is suitable for use in a variety of applications, including overvoltage protection and voltage clamping.
Checking distributor stock and pricing after the page loads.
Microchip MPLAD15KP85CAE3 technical specifications.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| Breakdown Voltage-Min | 94.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 137 |
| Breakdown Voltage-Nom | 99.2 |
| Breakdown Voltage-Max | 104 |
| Power Dissipation-Max | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |